Teroson 2969792 MS 939 WH CR Elastic Adhesive 290ml - White

Image Representative of Range

Teroson 2969792 MS 939 WH CR Elastic Adhesive 290ml - White

MPN
2969792
Brand
Teroson
EAN-13
4058093023006
Order Code
65-2836
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 18 despatched in 4 working days

Teroson® MS 939 WH is a highly versatile, white, industrial elastomer bonding adhesive. It offers high strength, fast skin formation and good elasticity.

Teroson MS 939 WH meets the damp heat test for the solar industry and the UL listing for electrical equipment.


  • Colour: white
  • Supplied in a 290ml cartridge
  • Highly versatile
  • High strength
  • Good elasticity
  • Fast skin formation
  • Excellent weathering and UV resistance
  • Teroson type MS 939 WH
Type Elastic adhesive
Colour White
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 290ml

Reviews

Be the first to submit a review

Trustpilot