Teroson 1999567 MS 939 BK FC Elastic Adhesive 570ml - Black

Teroson 1999567 MS 939 BK FC Elastic Adhesive 570ml - Black

MPN
1999567
Brand
Teroson
EAN-13
4058093005194
Order Code
65-2835
Country of Origin
Germany

Discontinued


Teroson® MS 939 BK is a highly versatile, black, industrial elastomer bonding adhesive. It offers high strength, fast skin formation and good elasticity.

Teroson MS 939 BK meets the damp heat test for the solar industry and the UL listing for electrical equipment.


  • Colour: black
  • Supplied in a 570ml pack
  • Highly versatile
  • High strength
  • Good elasticity
  • Fast skin formation
  • Excellent weathering and UV resistance
  • Teroson type MS 939 BK
Type Elastic adhesive
Colour Black
Capacity 570ml

Trustpilot