Teroson 1999163 MS 939 BK CR Elastic Adhesive 290ml - Black

MPN
1999163
Brand
Teroson
EAN-13
4058093005118
Order Code
65-2834
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 167 despatched in 4 working days

Teroson® MS 939 BK is a highly versatile, black, industrial elastomer bonding adhesive. It offers high strength, fast skin formation and good elasticity.

Teroson MS 939 BK meets the damp heat test for the solar industry and the UL listing for electrical equipment.


  • Colour: black
  • Supplied in a 290ml cartridge
  • Highly versatile
  • High strength
  • Good elasticity
  • Fast skin formation
  • Excellent weathering and UV resistance
  • Teroson type MS 939 BK
Type Elastic adhesive
Colour Black
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 290ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot