Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 649.01 MG 80 Infrared Body Massager

Order Code:  

58-2868

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 649.01  Copy to clipboard EAN-13: 4211125649012
  • Country of Origin:
 Report an error

Discontinued

This infrared body massager from Beurer provides a highly effective and relaxing tapping massage for pleasant relaxation. The ergonomic design allows for a comfortable massage of the back. Included are 2 interchangeable massage attachments - nub accessory and five-point attachment.
  • With infrared heat
  • Infinitely adjustable massage intensity
  • Non-slip grip
  • Weight: 1500g
  • Switching stages: 2
  • Performance: 35W
  • Operating voltage: 230V
  • Colour: White-grey
  • 440 x 150 x 15 mm (L x W x H)
  • Manufacturer's part 649.01

Reviews


Be the first to submit a review