Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 648.11 MG 21 Infrared Heat Massager

Order Code:  

58-2953

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 648.11  Copy to clipboard EAN-13: 4211125648114
  • Country of Origin:
 Report an error

Discontinued

This infrared heat massager from Beurer offers a soothing and relaxing hand massage via a clever device with vibration massage. The deep effect comes through infrared heat. Equiiped with 3 interchangeable massage attachments and 2 function levels.
  • Colour: White-grey
  • Operating voltage: 230V
  • Performance: 8W
  • Switching stages: 2
  • Weight: 350g
  • Height: 70mm
  • Width 340 mm
  • Manufacturer's part 648.11

Questions


*Question functionality currently disabled


07 June 2016 Question by: Rapid Customer | Product code: 58-2953
Q. do you supply spare lamps?
A. Hi Dave, thank you for your question. Sorry we nor our supplier offer spare bulbs for this unit.

Reviews


Be the first to submit a review