Toolcraft 1822L1906C Polyethylene Foam 19mm x 6m Black

Order Code:

64-6847

Brand: Toolcraft MPN: 1822L1906C EAN-13: 4016138931150
  • Country of Origin: Germany
  • View All

Discontinued


Double-sided polyethylene foam tape from Toolcraft, suitable for use with a variety of materials including metal, plastic, glass and ceramics.


  • Colour: black
  • Length 6m
  • Width 19mm
  • Thickness 1.1mm
  • Temperature range -40 to +80°C
Type Foam tape
Width 19mm
Length 6m
Colour Black
Material Polyethylene
Temperature range -40 to +80°C

Trustpilot