Toolcraft 752396 Fabric Adhesive Tape 10 m x 38 mm - White

Image Representative of Range

Toolcraft 752396 Fabric Adhesive Tape 10 m x 38 mm - White

MPN
HEB38L10WC
Brand
Toolcraft
EAN-13
4016138851113
Order Code
64-6180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adhesive fabric tape from Toolcraft .


  • Colour: white
  • Length 10m
  • Width 38mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 38mm
Length 10m
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot