Toolcraft 713268 Fabric Adhesive Tape 10 m x 38 mm - Red

Image Representative of Range

Toolcraft 713268 Fabric Adhesive Tape 10 m x 38 mm - Red

Order Code:

64-6175

Brand: Toolcraft MPN: HEB38L10RC EAN-13: 4016138851076
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Adhesive fabric tape from Toolcraft .


  • Colour: red
  • Length 10m
  • Width 38mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 38mm
Length 10m
Colour Red
Temperature range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot