DYMO S0722390 99012 Address Labels 89 x 36mm Roll of 260 - Bulk Pack of 24 Rolls

MPN
S0722390
Brand
DYMO
EAN-13
5411313131872
Order Code
64-1594
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £191.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A bulk pack containing 24 rolls of 99012 labels (89 x 36mm), at a big discount compared to buying regular packs.

Fits DYMO LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL series printers.


  • Label size: 89 x 36mm
  • Label colour: white
  • No. of labels per roll: 260
  • No. of rolls in this pack: 24
  • Adhesive type: permanent
  • DYMO type S0722390
  • Also known as 99012
Label Size 89 x 36 mm
Type Address labels
Colour White

Reviews

Be the first to submit a review

Trustpilot