LOCTITE 1370555 243 Medium Strength Oil Tolerant Threadlocker 5ml

MPN
1370555
Brand
LOCTITE
EAN-13
4100630296876
Order Code
63-2177
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
537 available to back orderBack-order availability date - 25/05/2026

LOCTITE 243 is a medium strength general-purpose thread locker which secures and seal bolts, nuts and studs to prevent them from loosening due to vibration.

LOCTITE 243 works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination like industrial oils, engine oils, corrosion-prevention oils and cutting fluids.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Tolerates slight contaminations of industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluid
  • Prevents loosening of vibrating parts, e.g. pumps, gearboxes and presses
  • Permits disassembly for servicing using normal hand tools
  • Maximum thread size M36
  • Breakaway torque on M10 bolt 26 Nm
  • Fixture time for steel 10 minutes
  • Fixture time for brass 5 minutes
  • Fixture time for stainless steel 10 minutes
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 123000
  • Supplied in a 5ml bottle
  • LOCTITE type 243
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 5ml
Colour Blue

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot