APEM QS103XXW24 10mm LED Panel Indicator White 24V DC Wire Terminals

Image Representative of Range

APEM QS103XXW24 10mm LED Panel Indicator White 24V DC Wire Terminals

Order Code:

63-0676

Brand: APEM MPN: QS103XXW24
Qty Unit Price (Ex VAT)
1+ £5.41
10+ £4.68
25+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
160 in stock, despatched in 4 working days

A 10mm 24V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
  • Manufacturer's part QS103XXW24
Voltage 24V
Current 20mA
Brightness (mcd) 1200mcd
Colour White
Size 10mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot