APEM QS103XXR24 10mm LED Panel Indicator Red 24V DC Wire Terminals

Image Representative of Range

APEM QS103XXR24 10mm LED Panel Indicator Red 24V DC Wire Terminals

Order Code:

63-0669

Brand: APEM MPN: QS103XXR24 EAN-13: 2050002861459
Qty Unit Price (Ex VAT)
2+ £3.72
10+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 in stock, despatched in 4 working days

A 10mm 24V DC snap-in panel mount red LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
  • Manufacturer's part QS103XXR24
Type Panel Indicator
Voltage 24V
Current 20mA
Brightness (mcd) 25mcd
Colour Red
Size 10mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot