APEM QS101XXW24 10mm LED Panel Indicator White 24V DC Faston Terminals

Image Representative of Range

APEM QS101XXW24 10mm LED Panel Indicator White 24V DC Faston Terminals

MPN
QS101XXW24
Brand
APEM
EAN-13
2050002861381
Order Code
63-0661
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.12 £5.08
10+ £4.70 £4.66
25+ £4.50 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

A 10mm 24V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour White
Brightness (mcd) 1200mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 10mm
View Angle 30°
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot