APEM QS101XXO24 10mm LED Panel Indicator Orange 24V DC Faston Terminals

Image Representative of Range

APEM QS101XXO24 10mm LED Panel Indicator Orange 24V DC Faston Terminals

MPN
QS101XXO24
Brand
APEM
EAN-13
2050002861367
Order Code
63-0658
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.68
10+ £3.59
25+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

A 10mm 24V DC snap-in panel mount orange LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Orange
Brightness (mcd) 30mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 10mm
View Angle 30°
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot