APEM QS101XXG24 10mm LED Panel Indicator Green 24V DC Faston Terminals

Image Representative of Range

APEM QS101XXG24 10mm LED Panel Indicator Green 24V DC Faston Terminals

Order Code:

63-0656

Brand: APEM MPN: QS101XXG24 EAN-13: 2050002861343
Qty Unit Price (Ex VAT)
2+ £3.60
10+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
304 in stock, despatched in 4 working days

A 10mm 24V DC snap-in panel mount green LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Brightness (mcd) 20mcd
Current 20mA
Lamp/Lens Colour Green
Size 10mm
Type Panel Indicator
View Angle 30°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot