Easter Opening Hours and Delivery Dates here
APEM QS101XXG12 10mm LED Panel Indicator Green 12V DC Faston Terminals

Image Representative of Range

APEM QS101XXG12 10mm LED Panel Indicator Green 12V DC Faston Terminals

Order Code:

63-0648

Brand: APEM MPN: QS101XXG12 EAN-13: 2050002861282
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
345 in stock, despatched in 4 working days

A 10mm 12V DC snap-in panel mount green LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Green
Current 20mA
Voltage 12V
Brightness (mcd) 20mcd
Size 10mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot