618263 Trumeter 8 FUNCTION DIGITAL TIMER RELAY

Trumeter Brand: Trumeter
The Trumeter 7954 is a multi-function digital time relay, offering 8 operating modes which can be easily configured on the 3 digit LCD display. The 7954 features a wide timing range of 0.1 second to 999 hours to suit all applications with a clear indication of the changeover relay status via the front panel LCD. The 7954 comes in a compact 17.5mm DIN-Rail mountable case and can accept a wide range of operating voltages for most installations. In addition, the 7954 is tamper-proof due to the key lock feature, meaning 100% reliable operation.
Description Image Product Buy Pricing (Ex VAT) Type
Trumeter TS7954 Multi-Function Digital Timer 8 Functions 1 C/O 24 240VAC/DC
Trumeter TS7954 Multi-Function Digital Timer 8 Functions 1 C/O 24 240VAC/DC
Standard range
Order code: 65-6845
MPN: 7954

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £38.82
Price per unit Ex VAT
Timer Relay
Trumeter TS7957 Multi-Function Digital Timer 18 Functions 1 C/O 24 240VAC/DC
Trumeter TS7957 Multi-Function Digital Timer 18 Functions 1 C/O 24 240VAC/DC
Standard range
Order code: 65-6846
MPN: 7957

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £39.71
Price per unit Ex VAT
Timer Relay

Trustpilot