6.8uf 35v 5mm Tantalum Bead Capacitor

6.8uf 35v 5mm Tantalum Bead Capacitor

MPN
TS19001V6R8MSB0B0R
Brand
Suntan
Order Code
11-0696

Discontinued


A 5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits. For DRC policy click HERE
Type Tantalum capacitor
Capacitance 6.8µF
Voltage 35V
Mounting Type Through Hole
Material Tantalum

Trustpilot