Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58491 HO Quarry Rock Wall 31 x 17cm

Order Code:  

55-5524

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58491  Copy to clipboard EAN-13: 4007246584918
  • Country of Origin:
 Report an error

Discontinued

Recreate your own quarry or rock face as part of a model railway or model village with this quarry rock wall from Noch. Made from hard foam, this H0 scale rock wall can be easily cut to shape using a saw. It can then be fixed in place with hot glue.
  • H0 scale
  • Length 310mm
  • Width: 170mm
  • Manufacturer's part 58491

Reviews


Be the first to submit a review