Heller 50132 3 0901 HSS-R Twist Drills DIN 338 RN 27/64" - 5 Pack

MPN
50132 3
Brand
Heller
EAN-13
4010159501323
Order Code
58-4227
Country of Origin
China

Discontinued


These 27/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 142mm
  • Weight 336.6g
Type Metal twist drill bit
Diameter 27/64in
Cutting Length 94mm
Overall Length 142mm
Weight 336.6g

Trustpilot