Heller 18044 3 0901 HSS-R Twist Drills DIN 338 RN 13/32" - 10 Pack

MPN
18044 3
Brand
Heller
EAN-13
4010159180443
Order Code
58-4196
Country of Origin
China

Discontinued


These 13/32in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 133mm
  • Weight 539.7g
Type Metal twist drill bit
Diameter 13/32in
Cutting Length 87mm
Overall Length 133mm
Weight 539.7g

Trustpilot