Heller 23272 2 0901 HSS-R Twist Drills DIN 338 RN 21/64" - 10 Pack

MPN
23272 2
Brand
Heller
EAN-13
4010159232722
Order Code
58-4172
Country of Origin
China

Discontinued


These 21/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 320.6g
Diameter 21/64in
Cutting Length 75mm
Overall Length 117mm
Weight 320.6g

Trustpilot