Heller 23263 0 0901 HSS-R Twist Drills DIN 338 RN 3/16" - 10 Pack

MPN
23263 0
Brand
Heller
EAN-13
4010159232630
Order Code
58-4123
Country of Origin
China

Discontinued


These 3/16in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 86mm
  • Weight 92.2g
Type Metal twist drill bit
Diameter 3/16in
Cutting Length 5.2mm
Overall Length 86mm
Weight 92.2g

Trustpilot