Heller 23258 6 0901 HSS-R Twist Drills DIN 338 RN 7/64" - 10 Pack

Order Code:

58-4093

Brand: Heller MPN: 23258 6 EAN-13: 4010159232586
  • Country of Origin: China
  • View All

Discontinued


These 7/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 61mm
  • Weight 27.1g
Diameter 7/64in
Cutting Length 33mm
Overall Length 61mm
Weight 27.1g

Trustpilot