Heller 23255 5 0901 HSS-R Twist Drills DIN 338 RN 1/16" - 10 Pack

MPN
23255 5
Brand
Heller
EAN-13
4010159232555
Order Code
58-4079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

These 1/16in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 43mm
  • Weight 9.4g
Diameter 1/16in
Cutting Length 20mm
Overall Length 43mm
Weight 9.4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot