Heller 15620 2 2018 Bionic Pro SDS-plus Hammer Bit 5 x 50 x 110mm - Single

MPN
156202
Brand
Heller
EAN-13
4010159156202
Order Code
58-3581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

This 5 x 50 x 110mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centring point
  • Two-point centring area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Masonry Drill Bits
Diameter 5mm
Length 110mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot