Barthelme 70113298 LED BA9s 120° 4-Chip White 220V 10 x 28mm

Image Representative of Range

Barthelme 70113298 LED BA9s 120° 4-Chip White 220V 10 x 28mm

MPN
70113298
Brand
Barthelme
EAN-13
2050001164872
Order Code
58-2817
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 1.2 lm
  • Operating current: 4mA
  • Operating voltage: 220V
  • Radiation angle: 120°
  • Manufacturer's part 70113298
Type Bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 220V
Dimensions (Ø x L) 10 x 23mm

Reviews

Be the first to submit a review

Trustpilot