Barthelme 70113292 LED BA9s 120° 4-Chip White 48V 10 x 28mm

Image Representative of Range

Barthelme 70113292 LED BA9s 120° 4-Chip White 48V 10 x 28mm

Order Code:

58-2815

Brand: Barthelme MPN: 70113292 EAN-13: 2050001164858
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
229 in stock, despatched in 4 working days

These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3.5 lm
  • Operating current: 14mA
  • Operating voltage: 48V
  • Radiation angle: 120°
  • Manufacturer's part 70113292
Type Bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 48V
Dimensions (Ø x L) 10 x 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot