Barthelme 70113240 LED BA9s 120° 4-Chip Green 60V 10 x 28mm

Barthelme 70113240 LED BA9s 120° 4-Chip Green 60V 10 x 28mm

Order Code:

58-2801

Brand: Barthelme MPN: 70113240

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Green
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 1.6 lm
  • Operating current: 11mA
  • Operating voltage: 60V
  • Radiation angle: 120°
  • Wavelength: 525nm
  • Manufacturer's part 70113240
Type Bulb
Colour Green
Dimmable No
Base BA9s
Operating Voltage 60V
Dimensions (Ø x L) 10 x 23mm

You may also like


Trustpilot