Barthelme 70113234 LED BA9s 120° 4-Chip Green 24-28V 10 x 28mm

Image Representative of Range

Barthelme 70113234 LED BA9s 120° 4-Chip Green 24-28V 10 x 28mm

MPN
70113234
Brand
Barthelme
EAN-13
2050001164704
Order Code
58-2800
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Green
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3.6 lm
  • Operating current: 18mA
  • Operating voltage: 24 to 28V
  • Radiation angle: 120°
  • Wavelength: 525nm
  • Manufacturer's part 70113234
Type Bulb
Colour Green
Dimmable No
Base BA9s
Operating Voltage 24 to 28V
Dimensions (Ø x L) 10 x 23mm

Reviews

Be the first to submit a review

Trustpilot