Barthelme 70113226 LED BA9s 120° 4-Chip Red 220V 10 x 28mm

Image Representative of Range

Barthelme 70113226 LED BA9s 120° 4-Chip Red 220V 10 x 28mm

MPN
70113226
Brand
Barthelme
EAN-13
2050001164681
Order Code
58-2798
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

These 4-chip bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Red
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 4mA
  • Operating voltage: 220V
  • Radiation angle: 120°
  • Wavelength: 630nm
  • Manufacturer's part 70113226
Type Bulb
Colour Red
Dimmable No
Base BA9s
Operating Voltage 220V
Dimensions (Ø x L) 10 x 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot