Barthelme 70113176 LED E10 120° 2-Chip Yellow 12V 9.3 x 31mm

Barthelme 70113176 LED E10 120° 2-Chip Yellow 12V 9.3 x 31mm

Order Code:

58-2784

Brand: Barthelme MPN: 70113176

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: Yellow
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 1.1 lm
  • Operating current: 23mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 595nm
  • Manufacturer's part 70113176
Type Bulb
Colour Yellow
Dimmable No
Base MES (E10)
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm
Rating 23mA

You may also like


Trustpilot