Barthelme 70112998 LED W2.1x9.5d 45° Green 6V 10 x 27mm

Barthelme 70112998 LED W2.1x9.5d 45° Green 6V 10 x 27mm

MPN
70112998
Brand
Barthelme
Order Code
58-2760

Discontinued


These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: Green
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 2 lm
  • Operating current: 16mA
  • Operating voltage: 6V
  • Radiation angle: 45°
  • Wavelength 525nm
  • Manufacturer's part 70112998
Type Bulb
Colour Green
Dimmable No
Base W2.1x9.5D
Operating Voltage 6V
Dimensions 10 x 27mm

Trustpilot