Barthelme 70112918 LED BA7s 95° White 60V 7 x 19mm

Barthelme 70112918 LED BA7s 95° White 60V 7 x 19mm

MPN
70112918
Brand
Barthelme
EAN-13
2050001164001
Order Code
58-2754
Country of Origin
Taiwan

Discontinued


A single dome white LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 lm
  • Operating current: 13mA
  • Operating voltage: 60V
  • Radiation angle: 95°
  • Manufacturer's part 70112918
Colour White
Dimmable No
Base BA7s
Operating Voltage 60V
Dimensions 7 x 20mm

Trustpilot