Barthelme 70112912 LED BA7s 95° White 24-28V 7 x 19mm

Image Representative of Range

Barthelme 70112912 LED BA7s 95° White 24-28V 7 x 19mm

Order Code:

58-2751

Brand: Barthelme MPN: 70112912
Qty Unit Price (Ex VAT)
3+ £1.95
25+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
333 in stock, despatched in 4 working days

A single dome white LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 3m
  • Operating current: 17mA
  • Operating voltage: 24V
  • Radiation angle: 95°
  • Manufacturer's part 70112912
Colour White
Dimmable No
Base BA7s
Operating Voltage 24V
Dimensions 7 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot