Barthelme 70112880 LED BA7s 95° Blue 12V 7 x 19mm

Image Representative of Range

Barthelme 70112880 LED BA7s 95° Blue 12V 7 x 19mm

MPN
70112880
Brand
Barthelme
Order Code
58-2744
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
10+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

A single dome blue LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Blue
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 16mA
  • Operating voltage: 12V
  • Radiation angle: 95°
  • Wavelength: 475nm
  • Manufacturer's part 70112880
Type LED indicator light
Colour Blue
Dimmable No
Base BA7s
Operating Voltage 12V
Dimensions 7 x 20mm

Reviews

Be the first to submit a review

Trustpilot