Barthelme 70112866 LED BA7s 95° Green 12V 7 x 19mm

Barthelme 70112866 LED BA7s 95° Green 12V 7 x 19mm

MPN
70112866
Brand
Barthelme
Order Code
58-2741

Discontinued


A single dome green LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Green
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 lm
  • Operating current: 15mA
  • Operating voltage: 12V
  • Radiation angle: 95°
  • Wavelength: 525nm
  • Manufacturer's part 70112866
Colour Green
Dimmable No
Base BA7s
Operating Voltage 12V
Dimensions 7 x 20mm

Trustpilot