Barthelme 70112830 LED T6.8 60° Wedge Yellow 70V 7 x 44mm

Barthelme 70112830 LED T6.8 60° Wedge Yellow 70V 7 x 44mm

Order Code:

58-2731

Brand: Barthelme MPN: 70112830

Discontinued


Yellow LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Yellow
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.3 lm
  • Operating current: 9mA
  • Operating voltage: 70V
  • Radiation angle: 60°
  • Wavelength: 595nm
  • Manufacturer's part 70112830
Base T6.8
Colour Yellow
Dimensions 6.8 x 44mm
Operating Voltage 70V

You may also like


Trustpilot