Barthelme 70112792 LED T6.8 60° Wedge Green 60V 7 x 44mm

Barthelme 70112792 LED T6.8 60° Wedge Green 60V 7 x 44mm

MPN
70112792
Brand
Barthelme
Order Code
58-2722

Discontinued


Green LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Green
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.2 lm
  • Operating current: 10mA
  • Operating voltage: 60V
  • Radiation angle: 60°
  • Wavelength: 525nm
  • Manufacturer's part 70112792
Colour Green
Dimmable No
Base T6.8
Operating Voltage 60V
Dimensions 6.8 x 44mm

Trustpilot