Barthelme 70112784 LED T6.8 60° Wedge Green 24-28V 7 x 44mm

Barthelme 70112784 LED T6.8 60° Wedge Green 24-28V 7 x 44mm

Order Code:

58-2720

Brand: Barthelme MPN: 70112784

Discontinued


Green LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Green
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.7 lm
  • Operating current: 14mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength: 525nm
  • Manufacturer's part 70112784
Base T6.8
Colour Green
Dimensions 6.8 x 44mm
Operating Voltage 24 to 28V

You may also like


Trustpilot