Barthelme 70112776 LED T6.8 60° Wedge Red 70V 7 x 44mm

Barthelme 70112776 LED T6.8 60° Wedge Red 70V 7 x 44mm

Order Code:

58-2719

Brand: Barthelme MPN: 70112776

Discontinued


Red LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Red
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 9mA
  • Operating voltage: 70V
  • Radiation angle: 60°
  • Wavelength: 630nm
  • Manufacturer's part 70112776
Colour Red
Dimmable No
Base T6.8
Operating Voltage 70V
Dimensions 6.8 x 44mm

You may also like


Trustpilot