Barthelme 70112448 LED MG5.7s 95° White 12V 5.6 x 14.4mm

Barthelme 70112448 LED MG5.7s 95° White 12V 5.6 x 14.4mm

MPN
70112448
Brand
Barthelme
Order Code
58-2709

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: White
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 1.2 lm
  • Operating current: 19mA
  • Operating voltage: 12V
  • Radiation angle: 95°
  • Manufacturer's part 70112448
Colour White
Dimmable No
Base MG 5.7
Operating Voltage 12V
Dimensions 5.6 x 14.4mm

Trustpilot