Barthelme 70112402 LED MG5.7s 95° Red 60V 5.6 x 14.4mm

Barthelme 70112402 LED MG5.7s 95° Red 60V 5.6 x 14.4mm

MPN
70112402
Brand
Barthelme
Order Code
58-2700

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: Red
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 14mA
  • Operating voltage: 60V
  • Radiation angle: 95°
  • Wavelength: 630nm
  • Manufacturer's part 70112402
Colour Red
Dimmable No
Base MG 5.7
Operating Voltage 60V
Dimensions 5.6 x 14.4mm

Trustpilot