Barthelme 70112378 LED T5.5 60° Wedge White 12V 6 x 28mm

Barthelme 70112378 LED T5.5 60° Wedge White 12V 6 x 28mm

Order Code:

58-2693

Brand: Barthelme MPN: 70112378

Discontinued


Wedge shaped slide lamp with white LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 16mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Manufacturer's part 70112378
Colour White
Dimmable No
Base T5.5
Operating Voltage 12V
Dimensions 5.5 x 28mm

You may also like


Trustpilot