Barthelme 70112364 LED T5.5 60° Wedge Yellow 12V 6 x 28mm

Barthelme 70112364 LED T5.5 60° Wedge Yellow 12V 6 x 28mm

MPN
70112364
Brand
Barthelme
Order Code
58-2690

Discontinued


Wedge shaped slide lamp with yellow LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 0.4lm
  • Operating current: 17mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Wavelength 600nm
  • Manufacturer's part 70112364
Colour Yellow
Dimmable No
Base T5.5
Operating Voltage 12V
Dimensions 5.5 x 28mm
Wavelength 600nm

Trustpilot