Barthelme 70112322 LED T5.5 60° Wedge Red 12V 6 x 28mm

Barthelme 70112322 LED T5.5 60° Wedge Red 12V 6 x 28mm

Order Code:

58-2684

Brand: Barthelme MPN: 70112322

Discontinued


Wedge shaped slide lamp with red LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 0.8lm
  • Operating current: 17mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Wavelength 630nm
  • Manufacturer's part 70112322
Colour Red
Dimmable No
Base T5.5
Operating Voltage 12V
Dimensions 5.5 x 28mm

You may also like


Trustpilot