CamdenBoss Rubber Corners for 66 Series Enclosures

CamdenBoss Brand: CamdenBoss

These rubber corner clips provide screwless fastening of CamdenBoss 66 series enclosures and give them extra protection and an ergonomic feel.

The rubber corners are available in a range of colours and are sold separately in sets of 4 to give you the greatest range of design combinations.

  • Range of colours
  • Sizes to suit 25 and 35mm depth cases
  • Supplied in sets of 4
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Type Material Colour Protection Rating External Features Finish Flame Resistance Series
CamdenBoss CHH66C1BK 66 Series 25mm Corners Black (set of 4)
CamdenBoss CHH66C1BK 66 Series 25mm Corners Black (set of 4)
Extended range
Order code: 30-7587
MPN: CHH66C1BK

Despatched same day - 1 in stockContact us for additional stock
1+ £1.74
Price per unit Ex VAT
25mm Enclosure Corners ABS (Acrylonitrile Butadiene Styrene) None None Rubber Corners Rubberised UL94-V0 66
CamdenBoss CHH66C2BK 66 Series 35mm Corners Black (set of 4)
CamdenBoss CHH66C2BK 66 Series 35mm Corners Black (set of 4)
Standard range
Order code: 30-7583
MPN: CHH66C2BK

Despatched same day - 189 in stockAdditional quantity lead time 5 months
1+ £9.48
Price per unit Ex VAT
35mm Enclosure Corners ABS (Acrylonitrile Butadiene Styrene) None None Rubber Corners Rubberised UL94-V0 66
CamdenBoss CHH66C2BL 66 Series 35mm Corners Blue (set of 4)
CamdenBoss CHH66C2BL 66 Series 35mm Corners Blue (set of 4)
Extended range
Order code: 30-7585
MPN: CHH66C2BL

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £9.48
Price per unit Ex VAT
35mm Enclosure Corners ABS (Acrylonitrile Butadiene Styrene) None None Rubber Corners Rubberised UL94-V0 66
CamdenBoss CHH66C2GR 66 Series 35mm Corners Green (set of 4)
CamdenBoss CHH66C2GR 66 Series 35mm Corners Green (set of 4)
Extended range
Order code: 30-7586
MPN: CHH66C2GR

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £5.52
Price per unit Ex VAT
35mm Enclosure Corners ABS (Acrylonitrile Butadiene Styrene) None None Rubber Corners Rubberised UL94-V0 66
CamdenBoss CHH66C2YL 66 Series 35mm Corners Yellow (set of 4)
CamdenBoss CHH66C2YL 66 Series 35mm Corners Yellow (set of 4)
Extended range
Order code: 30-7582
MPN: CHH66C2YL

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £9.48
Price per unit Ex VAT
35mm Enclosure Corners ABS (Acrylonitrile Butadiene Styrene) None None Rubber Corners Rubberised UL94-V0 66

Trustpilot