Europa Components RADT223P 22mm LED Pilot Light Test Green 230V AC

Europa Components RADT223P 22mm LED Pilot Light Test Green 230V AC

Order Code:

56-9968

Brand: Europa Components MPN: RADT223P

Discontinued


A green 230V AC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Voltage 230V
Current 20mA
Brightness (mcd) 60CD
Colour Green
Size 22mm

Trustpilot