Kemo P5123 Piezo Miniature Speaker Component 12 - 24 V

MPN
P5123
Brand
Kemo
Order Code
55-2357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Kemo P5123 Miniature Piezo Tweeter Speaker has an aluminium spherical cap for especially low distortion and constant high pitch radiation. It is highly suitable for ultrasonic vermin scarers due to its robust construction and small size.


  • Frequency range approx. 25 to 45,000Hz
  • Dimensions 13 x 30mm diameter
  • Ideal for confined spaces
  • Kemo type P5123
Type Piezo tweeter
Soldering Required No
Pack Size 1
Dimension 13 x 30mm diameter
Dimensions 13 x 30mm diameter
Frequency 2500 to 45000Hz
Power 14V

Reviews

Kemo P5123

A quality product from a well respected manufacturer. Frequency range is required for a vermin scarer that I have designed to increase/decrease/pause across upper range of device. Manufacturers data available is very useful and reliable. The product under design is still being developed and confidence in this item's performance is very high. Rapid price is preferential.

Reviewed by: Andrew Moore

Trustpilot