ALPS STEC12 Encoder With 6mm Plastic Shaft and Optional Switch

Alps Brand: Alps

The ALPS STEC12 range of plastic shaft incremental rotary encoders is available in either vertical or horizontal form and the vertical encoder is available with a momentary push switch function. These rotary encoders have a small footprint and highly accurate sliding contacts.

Applications include volume control in mini hi-fi systems, AV equipment, mixing consoles and various in-car devices.

  • 10mA max. operating current
  • 5V DC operating voltage
  • 15,000 cycles life cycle
  • 300V DC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 24 detent positions, 24 pulses
  • 10mm shaft length
  • Available with or without switch
  • 6mm plastic D type shaft
Description Image Product Buy Pricing (Ex VAT) With Switch Type Pulses per Revolution Supply Voltage Shaft Diameter Shaft Length Current Rating Maximum Temperature Min. temperature Shaft Type Terminal Orientation
Alps STEC12E07 Encoder With 6mm D-plastic Shaft Vertical without Switch
Alps STEC12E07 Encoder With 6mm D-plastic Shaft Vertical without Switch
Standard range
Order code: 49-6179
MPN: STEC12E07

Despatched within 4 working days - 47 in stock
3+ £1.77
25+ £1.74
Price per unit Ex VAT
No Encoder 24ppr 5V 6mm 10mm 10mA +70°C -10°C D Vertical
Alps STEC12E08 Encoder With 6mm D-plastic Shaft Vertical with Switch
Alps STEC12E08 Encoder With 6mm D-plastic Shaft Vertical with Switch
Standard range
Order code: 49-6180
MPN: STEC12E08

Despatched same day - 4 in stockFurther 131 despatched in 4 working days
1+ £1.92
25+ £1.84
Price per unit Ex VAT
Yes Encoder 24ppr 5V 6mm 10mm 10mA +70°C -10°C D Vertical

Trustpilot